NCV809TTRG
Processor Supervisory 3.11V 1.2V to 4.9V 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MAX809/NCV809 and MAX810 are cost-effective system supervisor circuits designed to monitor V in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 µsec of V falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by factory after V rises above the reset threshold. The MAX810 has an active-high RESET output while the MAX809 has an active-low RESETbar output. Both devices are available in a SOT-23 and SC-70 packages. The MAX809/810 are optimized to reject fast transient glitches on The Vline. Low supply current of 0.5 µA (V = 3.3 V) makes these devices suitable for battery powered applications.
- NCV Version for Automotive
- Precision VCC Monitor for 1.5 V, 1.8V, 2.5 V, 3.0 V, 3.3 V and 5.0 V supplies
- Precision Monitoring Voltages from 1.2 V to 4.9 V Available in 100 mV Steps
- Four Guaranteed Minimum RESET Output Duration
(1ms, 20ms, 100ms and 140ms) - RESET\ Output Guaranteed to VCC = 1.0 V
- Low 1.0 µA Supply Current
- VCC Transient Immunity
- Small SOT-23 and SC-70 Package
- No External Components
- Wide Operating Temperature: -40°C to 105°C
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 460 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 460 ms | ||
| 3.11 V | ||
| 3.04 V | ||
| 1.2, 4.9 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0.8 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.9 x 1.3 x 0.94 | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Extended Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.2 V | ||
| 3.3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |