NCV78M05ABDTRKG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: NCV78M05ABDTRKG
Secondary Manufacturer Part#: NCV78M05ABDTRKG
- RoHS 10 Compliant
- Tariff Charges
NCV78M05ABDTRKG is an NCV78M00A series positive voltage regulator that is identical to the popular device, except that this is specified for only half the output current. It is a three-terminal regulator is intended for local, on-card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make this device remarkably rugged under most operating conditions. The maximum output current, with adequate heatsinking is 500mA.
- No external components required, internal thermal overload protection
- Internal short circuit current limiting, output transistor safe-area compensation
- AEC-Q100 qualified and PPAP capable
- Input voltage is 35VDC (5.0V to 18V, TA = 25°C)
- Output voltage is 5.0VDC typ (TJ = 25°C)
- Line regulation is 3.0mV typ (TJ = 25°C, 7.0Vdc = VI = 25Vdc, IO = 200mA)
- Load regulation is 20mV typ (TJ = 25°C, 5.0mA = IO = 500mA)
- Input bias current is 3.2mA typ (TJ = 25°C)
- Quiescent current change is 0.8mA max (8.0VDC = VI = 25VDC, IO = 200mA)
- DPAK-3 package, temperature range from -40° to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 7 to 25 V | ||
| 92 °C/W | ||
| 5 °C/W | ||
| Pure Tin | ||
| 50 mV | ||
| 100 mV | ||
| 260 | ||
| 0.8 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 0.5 A | ||
| 500mA mA | ||
| Fixed | ||
| 5 V | ||
| 5V V | ||
| 3DPAK | ||
| 3 | ||
| Positive | ||
| 6.73(Max) x 6.22(Max) x 2.38(Max) | ||
| 5V 500mA Voltage Regulators | ||
| Automotive | ||
| DPAK | ||
| 2@350mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |