PDP SEO Portlet

NCV78L15ABDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15V; Tj = -40C to 125C. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV78L15ABDR2G
Secondary Manufacturer Part#: NCV78L15ABDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC78L00A Series of positive voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
35 V
17.5 V
35 V
Matte Tin
300 mV
150 mV
260
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
15 V
8SOIC N
8
Positive
5 x 4 x 1.5 mm
15V 100mA Voltage Regulators
Automotive
SOIC N
1.7@40mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.1078
20000+
$0.10725
40000+
$0.1067
80000+
$0.10615
160000+
$0.1056