NCV7750DPR2G
4 Channel Low-Side Relay Driver 4 Channel Low-Side Relay Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCV7750DPR2G
Secondary Manufacturer Part#: NCV7750DPR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 30 us | ||
| 3.3V|5V | ||
| 265 °C | ||
| 200 ns | ||
| 5.5 V | ||
| 50 us | ||
| 50 us | ||
| 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 24 | ||
| 4 | ||
| 4 | ||
| 5 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 30 us | ||
| 1.1 Ohm | ||
| 24SSOP | ||
| 1.3 A | ||
| 24 | ||
| MOSFET | ||
| 8.65 x 3.9 x 1.5(Max) mm | ||
| No | ||
| Automotive | ||
| SSOP | ||
| 5.5 V | ||
| 3 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |