NCV7708FDQR2G
Double Hex Driver
- RoHS 10 Compliant
- Tariff Charges
The NCV7708F is a fully protected Hex Half Bridge Driver designed specifically for automotive and industrial motion control applications. The six low and high side drivers are freely configurable and can be controlled separately. This allows for high side, low side, and H-Bridge control. H-Bridge control provides forward, reverse, brake, and high impedance states. The drivers are controlled via a standard SPI interface.
Ultra Low Quiescent Current Sleep Mode Six Independent High-Side and Six independent Low-Side Drivers Integrated Freewheeling Protection (LS and HS) Internal Upper and Lower Clamp Diodes Configurable as H-Bridge Drivers RDS(on) = 0.6 (typ) 5 MHz SPI Control SPI Valid Frame Detection Compliance with 5 V and 3.3 V Systems Overvoltage Lockout Under voltage Lockout Fault Reporting Current Limit Over temperature Protection Internally Fused Lead in SOIC-28 SSOP-24 NB EPAD These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hex Half Bridge Driver | ||
| 3 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 12 | ||
| 24 | ||
| 3.1500, 5.2500 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -40 °C | ||
| 500 mA | ||
| 40 V | ||
| 24SSOP N | ||
| T/R | ||
| 5.25 V | ||
| 3.15 V | ||
| DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |