PDP SEO Portlet

NCV7462DQ1R2G

CAN Transceiver 20KBd Flash/Normal/Sleep/Standby 5V to 28V 36-Pin SSOP EP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7462DQ1R2G
Secondary Manufacturer Part#: NCV7462DQ1R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260 °C
20 KBd
Surface Mount
MSL 3 - 168 hours
2
4.5 mA
2.7, 5.5 V
-40 to 150 °C
36SSOP EP
36
Flash|Normal|Sleep|Standby
10.3 x 7.5 x 2.6 mm
Automotive
LIN 2.x| ISO 11898-2|ISO 11898-5|SAE J2602
SSOP EP
Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.7418
3000+
$2.67325
6000+
$2.64025
12000+
$2.60805
24000+
$2.57663