NCV7446MW0R2G
Dual CAN FD Transceiver, High Speed, Low Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 5 Mbps | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 45 mA | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 14DFNW | ||
| 14 | ||
| Normal|Sleep|Standby | ||
| 4.5 x 3 x 0.85 mm | ||
| Automotive | ||
| ISO 11898-2 | ||
| CAN FD Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |