PDP SEO Portlet

NCV7430GEVK

USB-LIN Interface for NCV7430 Evaluation Kits

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7430GEVK
Secondary Manufacturer Part#: NCV7430GEVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV7430 is a single-chip RGB driver intended for dedicated multicolor LED applications. The RGB LED driver contains a LIN interface (slave) for parametric programming of LED color and intensity.The device receives instructions through the LIN bus and subsequently drives the LEDs independently.The NCV7430 acts as a slave on the LIN bus and the master can request specific status information (parameter values and error flags). The LIN address of the NCV7430 can be programmed in the internal memory of the device.The NCV7430 is fully compatible with automotive requirements.

  • LED Driver
    • 3 Independent LED Current Regulators
    • LED Currents Adjustable with External Resistors
    • Power Dissipation Option with External Ballast Transistor
  • Controller with One-Time-Programmable Memory (OTP)
    • LED Modulation Controller for 3 LEDs
    • Full LED Calibration Support
        - Internal LED Color Calibration via Matrix Calculation
        - Intensity Control (linear or logarithmic)
        - Dimming and Color Transition (linear) Function with Programmable Transition Time
  • LIN Interface
    • LIN Physical Layer according to LIN 2.1/SAE J2602
    • OTP-programmable Device Node Number
    • OTP-programmable Group Address
    • Diagnostics and Status Information
    • LIN Bus Short-circuit Protection to Supply and Ground
  • Protection and Diagnostics
    • Over-current Detection
    • Short Circuit Detection to GND and VBB
    • Open LED Detection
    • High Temperature Warning and Shutdown
    • Retry Mode on

Technical Attributes

Find Similar Parts

Description Value
No
Interface Tools
No
No
USB; LIN
Interface Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $: