PDP SEO Portlet

NCV7428D1L5R2G

System Basis Chip with LIN and LDO Regulator 5V regulator, Low slope LIN

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7428D1L5R2G
Secondary Manufacturer Part#: NCV7428D1L5R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV7428 is a System Basis Chip (SBC) integrating functions typically found in automotive Electronic Control Units (ECUs).NCV7428 provides and monitors the low-voltage power supply for the application microcontroller and other loads and includes a LIN transceiver.

  • Control Logic- Ensures safe power-up sequence and the correct reaction to different supply conditions- Controls mode transitions including the power management and bus wakeup treatment- Generates reset
  • 3.3 V or 5 V VOUT Supply depending on the Version from a Low-drop Voltage Regulator- Can deliver up to 70 mA with accuracy of ±2%- Supplies typically the ECU’s microcontroller- Undervoltage detector with a reset output to the supplied microcontroller
  • LIN Transceiver- LIN2.x and J2602 compliant- TxD dominant timeout protection- Transceiver mode controlled by dedicated input pin
  • Protection and Monitoring Functions- Thermal shutdown protection- Load dump protection (45 V)- LIN Bus pin protected against transients in an automotive environment- ESD protection level for LIN and VS > ±8 kV
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2 - 1 year
1
1
3 V
-40 to 125 °C
8SOIC
8
4.93 x 3.94 x 1.47
No
Automotive
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34474
6000+
$0.33612
12000+
$0.33198
24000+
$0.32793
48000+
$0.32602