NCV7428D1L3R2G
System Basis Chip with LIN and LDO Regulator 3.3 V regulator, Low slope LIN
Click image to enlarge
Manufacturer:onsemi
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: NCV7428D1L3R2G
Secondary Manufacturer Part#: NCV7428D1L3R2G
- RoHS 10 Compliant
- Tariff Charges
NCV7428 is a System Basis Chip (SBC) integrating functions typically found in automotive Electronic Control Units (ECUs).NCV7428 provides and monitors the low-voltage power supply for the application microcontroller and other loads and includes a LIN transceiver.
- Control Logic- Ensures safe power-up sequence and the correct reaction to different supply conditions- Controls mode transitions including the power management and bus wakeup treatment- Generates reset
- 3.3 V or 5 V VOUT Supply depending on the Version from a Low-drop Voltage Regulator- Can deliver up to 70 mA with accuracy of ±2%- Supplies typically the ECU’s microcontroller- Undervoltage detector with a reset output to the supplied microcontroller
- LIN Transceiver- LIN2.x and J2602 compliant- TxD dominant timeout protection- Transceiver mode controlled by dedicated input pin
- Protection and Monitoring Functions- Thermal shutdown protection- Load dump protection (45 V)- LIN Bus pin protected against transients in an automotive environment- ESD protection level for LIN and VS > ±8 kV
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| 28, 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.93 x 3.94 x 1.47 | ||
| No | ||
| Automotive | ||
| SOIC | ||
| LIN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |