NCV7425DW0R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: NCV7425DW0R2G
Secondary Manufacturer Part#: NCV7425DW0R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| 28, 5 V | ||
| -40 to 125 °C | ||
| 16SOIC W EP | ||
| 16 | ||
| 10.45 x 7.6 x 2.55 mm | ||
| No | ||
| SOIC W EP | ||
| LIN Transceiver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |