NCV7422MW0R2G
Dual LIN Transceiver
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 KBd | ||
| LIN Transceiver | ||
| DFN-EP | ||
| Surface Mount | ||
| 14 | ||
| 150 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 18 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |