PDP SEO Portlet

NCV7420D26R2G

System Basis Chip with LIN and LDO Regulator 5.0 V, EMC/ESD Improved

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7420D26R2G
Secondary Manufacturer Part#: NCV7420D26R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV7420 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus. The transceiver is implemented in I3T technology enabling both high-voltage analog circuitry and digital functionality to co-exist on the same chip.The NCV7420 LIN device is a member of the in-vehicle networking (IVN) transceiver family of ON Semiconductor that integrates a LIN v2.0 physical transceiver and either a 3.3 V or a 5.0 V voltage regulator. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats, and sunroofs at the lowest possible cost. The bus is designed to eliminate as much wiring as possible and is implemented using a single wire in each node. Each node has a slave MCU state machine that recognizes and translates the instructions specific to that function. The main attraction of the LIN bus is that all the functions are not time critical and usually relate to passenger comfort.

  • Output voltage 5.0 V / 50 mA or 3.3 V / 50 mA
  • Integrated slope control
  • LIN compliant to specification revision 2.0 (backward compatible to version 1.3) and J2602
  • I3T high voltage technology
  • Bus voltage ±45 V
  • Transmission rate up to 20 kbps
  • Thermal shutdown
  • Indefinite shortcircuit protection on pins LIN and WAKE towards supply and ground
  • Load dump protection (45 V)
  • Bus pins protected against transients in an automotive environment
  • ESD protection level for LIN, INH, WAKE and Vbb up to ±8 kV
  • Wakeup input
  • Enable inputs for standby and sleep mode
  • INH output for auxiliary purposes (switching of an external pullup or resistive divider towards battery,
    control of an external voltage regulator etc.)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2 - 1 year
1
1
26, 6 V
-40 to 125 °C
14SOIC
14
8.69 x 3.94 x 1.47 mm
No
SOIC
LIN Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65846
6000+
$0.642
12000+
$0.63407
24000+
$0.62634
48000+
$0.61886