NCV7351D10R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, CAN Interfaces
Avnet Manufacturer Part #: NCV7351D10R2G
Secondary Manufacturer Part#: NCV7351D10R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Transceiver | ||
| Matte Tin | ||
| 260 | ||
| 1 Mbps | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 72 mA | ||
| 5.5, 4.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Normal|Silent | ||
| 4.93 x 3.94 x 1.47 | ||
| Automotive | ||
| CAN 2.0 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |