PDP SEO Portlet

NCV7342D10R2G

CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7342D10R2G
Secondary Manufacturer Part#: NCV7342D10R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV7342D10R2G is a high speed low power CAN Transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. The transceiver is interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 and 24V systems. Due to the wide common-mode voltage range of the receiver inputs and other design features the transceiver is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.

  • Compatible with the ISO 11898-2, ISO 11898-5 standards
  • VSPLIT pin on NCV7342-0 version for bus common-mode stabilization
  • Very low current consumption in standby-mode with wake-up via the bus
  • Transmit data (TxD) dominant time-out function
  • Bus dominant time-out function in standby mode
  • Under all supply condition the chip behaves predictably
  • No disturbance of the bus lines with an unpowered node
  • Thermal protection
  • Bus pins short-circuit proof to supply voltage and ground

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Matte Tin
260
1 Mbps
Surface Mount
MSL 2 - 1 year
1
75 mA
5.5, 4.5 V
-40 to 125 °C
8SOIC
8
Normal|Standby
4.93 x 3.94 x 1.48
Automotive
ISO 11898-2|ISO 11898-5
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.29627
6000+
$0.29046
12000+
$0.28634
24000+
$0.28234
48000+
$0.27775