PDP SEO Portlet

NCV7340D13R2G

CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7340D13R2G
Secondary Manufacturer Part#: NCV7340D13R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV7340 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller.The NCV7340 is a new addition to the CAN high-speed transceiver family and is an improved drop-in replacement for the AMIS-42665 (AMIS42665TJAA1RG).Due to the wide common-mode voltage range of the receiver inputs, the NCV7340 is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly, extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.

  • Compatible with the ISO 11898 Standard (ISO 11898 and SAE J2284)
  • Low Quiescent Current
  • High Speed (up to 1 Mbps)
  • Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
  • Extremely Low Current Standby Mode with Wakeup via the Bus
  • Low EME CommonMode Choke is No Longer Required
  • Voltage Source via VSPLIT Pin for Stabilizing the Recessive Bus Level (Further EMC Improvement)
  • No Disturbance of the Bus Lines with an Unpowered Node
  • Transmit Data (TxD) Dominant Timeout Function
  • Thermal Protection
  • Bus Pins Protected Against Transients in an Automotive Environment
  • Bus and VSPLIT Pins ShortCircuit Proof to Supply Voltage and Ground
  • Logic Level Inputs Compatible with 3.3 V Devices
  • Up to 110 Nodes can be Connected to the Same Bus in Function of Topology

Technical Attributes

Find Similar Parts

Description Value
Transceiver
Matte Tin
260
1 Mbps
Surface Mount
MSL 2 - 1 year
1
75 mA
5.25, 4.75 V
-40 to 125 °C
8SOIC
8
Normal|Standby
4.93 x 3.94 x 1.47 mm
ISO 11898-2|ISO 11898-5|SAE J2284
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.64103
2000+
$0.61728
4000+
$0.59524
8000+
$0.57471
16000+
$0.55556