PDP SEO Portlet

NCV7101SN1T1G

Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV7101SN1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Voltage, Single Supply Operation (1.8 V and Ground to 10 V and Ground)
  • 1.0 pA Input Bias Current
  • Unity Gain Bandwidth of 1.0 MHz at 5.0 V, 0.9 MHz at 1.8 V
  • Output Voltage Swings Within 50 mV of Both Rails @ 1.8 V
  • No Phase Reversal on the Output for Over-Driven Input Signals
  • Input Offset Trimmed to 1.0 mV
  • Low Supply Current (ID = 1.0 mA)
  • Works Down to Two Discharged NiCd Battery Cells
  • ESD Protected Inputs Up to 2.0 kV

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
General Purpose
1 pA
null
7 µV
null
-40 °C
Surface Mount
null
null
null
125 °C
1 MHz
1.2 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.44872
3000+
$0.44872
6000+
$0.4375
12000+
$0.4321
24000+
$0.42683
48000+
$0.42169
SubTotal:
$1,346.16