PDP SEO Portlet

NCV70517MW002R2G

Micro-stepping Motor Driver Micro-stepping Motor Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV70517MW002R2G
Secondary Manufacturer Part#: NCV70517MW002R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV70517MW002R2G is a NCV70517 micro-stepping motor driver for bipolar stepper motors. The chip is connected through I/O pins and an SPI interface with an external microcontroller. The NCV70517 contains a current-translation table and takes the next micro-step depending on the clock signal on the “NXT” input pin and the status of the “DIR” (= direction) register or input pin. The chip provides an error message if an electrical error, an under-voltage, or an elevated junction temperature is detected. It uses a proprietary PWM algorithm for reliable current control. It is fully compatible with the automotive voltage requirements and is ideally suited for general-purpose stepper motor applications in the automotive, industrial, medical, and marine environments. Due to the technology, the device is especially suited for use in applications with fluctuating battery supplies.

  • Dual H-bridge for 2-phase stepper motors
  • Low temperature boost current up to 1100mA (BB = 14V, Tj= -45°C)
  • On-chip current translator, SPI interface, reset function, overcurrent protection
  • 5 step modes from full-step up to 16 Micro-steps
  • Fully integrated current-sensing and current-regulation, back-EMF measurement
  • On-chip stall detection fixed PWM frequency, Active Fly-back diodes
  • PWM current control with automatic selection of fast and slow decay
  • Full output protection and diagnosis, thermal warning and shutdown
  • Compatible with 3.3V microcontrollers, 5V tolerant inputs, 5V tolerant open drain outputs
  • QFNW32 package, functional operating junction temperature range from -40 to 160°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
32
160 °C
-40 °C
29 V
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.79943
10000+
$1.70216
20000+
$1.65737
40000+
$1.61487
80000+
$1.5745