PDP SEO Portlet

NCV70514MW003AR2G

Microstepping Motor Driver 6V to 29V 16-Pin QFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV70514MW003AR2G
Secondary Manufacturer Part#: NCV70514MW003AR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV70514 is a micro-stepping stepper motor driver for bipolar stepper motors. The chip is connected through I/O pins and an SPI interface with an external microcontroller. The NCV70514 contains a current-translation table and takes the next micro-step depending on the clock signal on the “NXT” input pin and the status of the “DIR” (= direction) register or input pin. The chip provides an error message if stall, an electrical error, an under-voltage or an elevated junction temperature is detected. It is using a proprietary PWM algorithm for reliable current control. NCV70514 is fully compatible with the automotive voltage requirements and is ideally suited for general-purpose stepper motor applications in the automotive, industrial, medical, and marine environment Due to the technology, the device is especially suited for use in applications with fluctuating battery supplies.

  • Dual H-bridge for 2-phase Stepper Motors
  • Programmable Peak-current up to 800 mA
  • On-chip Current Translator
  • SPI Interface with Daisy Chain Capability
  • 7 Step Modes from Full-step up to 32 Micro-steps
  • Fully Integrated Current-sensing and Current-regulation
  • On Chip Stall Detection
  • PWM Current Control with Automatic Selection of Fast and Slow Decay
  • Fixed PWM Frequency
  • Active Fly-back Diodes
  • Full Output Protection and Diagnosis
  • Thermal Warning and Shutdown
  • Compatible with 3.3 V Microcontrollers, 5 V Tolerant Inputs, 5 V Tolerant Open Drain Outputs
  • Reset Function
  • Overcurrent Protection
  • Enhanced Under Voltage Management
  • Step Mode Selection Inputs
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: