PDP SEO Portlet

NCV70501DW002R2G

Microstepping Motor Driver 6V to 29V 16-Pin SOIC T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV70501DW002R2G
Secondary Manufacturer Part#: NCV70501DW002R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV70501 is a microstepping stepper motor driver for bipolar stepper motors. The chip is connected through I/O pins and an SPI interface with an external microcontroller.The NCV70501 contains a current-translation table and takes the next micro-step depending on the clock signal on the NXT input pin and the status of the DIR (direction) register or input pin.The chip provides an error message if stall, an electrical error or an elevated junction temperature is detected. It is using a proprietary PWM algorithm for reliable current control.NCV70501 is fully compatible with the automotive voltage requirements and is ideally suited for general-purpose low current range stepper motor applications in the automotive, industrial, medical, and marine environment.

  • Programmable Peak-Current Up to 300 mA
  • On-Chip Current Translator
  • SPI Interface With Daisy Chain Capability
  • Fully Integrated CurrentSensing and CurrentRegulation. PWM Current Control with Automatic Selection of Fast and Slow Decay
  • Fully Integrated CurrentSensing and CurrentRegulation. Active FlyBack Diodes
  • On chip sensor-less stall detection
  • Dual H-Bridge for 2-Phase Stepper Motors
  • 6 Modes from FullStep up to 1/16 micro-stepping mode
  • Full Protection and Diagnosis. Thermal (Warning and) Shutdown
  • Compatible with 3.3 V Microcontrollers, 5 V Tolerant Inputs, 5 V Tolerant Open Drain Outputs
  • AEC-Q100 Qualified and PPAP Capable. Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
16
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:459  Mult:1  
USD $:
459+
$1.47297
918+
$1.43421
1836+
$1.41558
3672+
$1.39744
7344+
$1.34568