NCV662SQ50T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV662SQ50T1G
Secondary Manufacturer Part#: NCV662SQ50T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 170 mV | ||
| 6 V | ||
| 2.5 V | ||
| 6 V | ||
| 330 °C/W | ||
| Matte Tin | ||
| 20 mV | ||
| 40 mV | ||
| 260 | ||
| 0.3@100mA V | ||
| 6 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| 100 mA | ||
| Fixed | ||
| 5 V | ||
| 4SC-82AB | ||
| 4 | ||
| Positive Output | ||
| 2.2 x 1.35 x 1 mm | ||
| 5V 100mA LDO Voltage Regulators | ||
| Automotive | ||
| SC-82AB | ||
| 0.17@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |