NCV662SQ15T1G
LDO Regulator, 100 mA, Ultra-Low Iq Vout: 1.5 V.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV662SQ15T1G
- RoHS 10 Compliant
- Tariff Charges
- Ultra Low Quiescent Current of 2.5 uA Typical
- Low Output Voltage Option down to 1.5V with +/-2% output voltage accuracy
- Temperature Range of -40°C to 125°C
- Enable pin
- Integrated protections
Current Limit
Thermal Shutdown - NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q1100 Qualified and PPAP Capable
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| 2.5 V | ||
| 6 V | ||
| -40 °C | ||
| 100 mA | ||
| null | ||
| 1.5 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |