PDP SEO Portlet

NCV6334BMTAATBG

3.0 MHz, 2.0 A PFM/PWM Synchronous Step Down Converter with Power Good

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV6334BMTAATBG
Secondary Manufacturer Part#: NCV6334BMTAATBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV6334B, a synchronous buck converter, which is optimized to supply the different sub systems of portable applications powered by one cell Li-ion or three cell Alkaline/NiCd/NiMH batteries. The device is able to deliver up to 2 A on an external adjustable voltage. Operation with 3 MHz switching frequency allows employing small size inductor and capacitors. Input supply voltage feedforward control is employed to deal with wide input voltage range. Synchronous rectification offers improved system efficiency. The NCV6354 is in a space saving, low profile 2.0x2.0x0.75 mm WDFN-8 package.

  • 2.3 V to 5.5 V Input Voltage Range
  • 3 MHz Switching Frequency
  • Automatic Power Save Mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: