PDP SEO Portlet

NCV612SQ37T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV612SQ37T2G
Secondary Manufacturer Part#: NCV612SQ37T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
180 mV
SC-70
Surface Mount
6 V
2.2 V
MSL 1 - Unlimited
1
5
125 °C
-40 °C
100 mA
Fixed
3.7 V
Positive Output
3.7V 100mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $:
2273+
$0.33251
4546+
$0.33082
9092+
$0.32912
18184+
$0.32742
36368+
$0.32573