NCV612SQ18T2G
LDO Regulator, 100 mA, Low Dropout, Low Iq Vout: 1.8 V.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV612SQ18T2G
- RoHS 10 Compliant
- Tariff Charges
- Low Quiescent Current of 40 A Typical
- Low Dropout Voltage of 250 mV at 80 mA
- Low Output Voltage Option
- Output Voltage Accuracy of 2.0%
- NCP Series Temperature Range of -40°C to 85°C
- NCV Series Temperature Range of -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| Fixed | ||
| null | ||
| 0 V | ||
| 6 V | ||
| -40 °C | ||
| 100 mA | ||
| null | ||
| 1.8 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| SC-70 | ||
| 125 °C | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |