PDP SEO Portlet

NCV612SQ15T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV612SQ15T2G
Secondary Manufacturer Part#: NCV612SQ15T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
0 V
6 to 0 V
300 °C/W
Matte Tin
3 mV/V
0.8 mV/mA
260
0.68@100mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.2 A
Fixed
1.5 V
5SC-70
5
Positive Output
2.2 x 1.35 x 1 mm
Automotive
SC-70
0.53@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.17238
10000+
$0.1715
20000+
$0.17062
40000+
$0.16974
80000+
$0.16886