PDP SEO Portlet

NCV59744MNADJTBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV59744MNADJTBG
Secondary Manufacturer Part#: NCV59744MNADJTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
800 mV
0.8 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 3.6 V
20QFN
20
Positive
Adj 3A LDO Voltage Regulators
Automotive
QFN
115@3A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97