NCV59151MN28TYG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV59151MN28TYG
Secondary Manufacturer Part#: NCV59151MN28TYG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| DFN-EP | ||
| 13.5 V | ||
| 2.24 V | ||
| 13.5 to 2.24 V | ||
| 75 °C/W | ||
| 0.5 % | ||
| 1 % | ||
| 0.5@1.5A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 2.8 V | ||
| 8DFN EP | ||
| 8 | ||
| Positive Output | ||
| 4 x 4 x 0.95 mm | ||
| Automotive | ||
| DFN EP | ||
| 0.3@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |