PDP SEO Portlet

NCV59151MN25TYG

LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 2.5V version Automotive

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV59151MN25TYG
Secondary Manufacturer Part#: NCV59151MN25TYG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP59150 series are high precision, very low dropout (VLDO), low ground current positive voltage regulators that are capable of providing an output current in excess of 1.5 A with a typical dropout voltage lower than 300 mV at 1.5 A load current. The devices are stable with ceramic output capacitors. This series consists of Adjustable output voltage and fixed voltage versions. The NCP59150 series can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection. Logic level enable and error flag pins are available on the 5-pin and 8-pin versions. The NCP59150 series Adjustable Voltage devices are available in D2PAK-5 and DFN8 packages, the Fixed Voltage option are available in D2PAK-5, D2PAK-3 and DFN8 packages.

  • Output Current in Excess of 1.5 A
  • 300 mV Typical Dropout Voltage at 1.5 A
  • Adjustable and Fixed Output Voltage Options
  • Low Ground Current
  • Fast Transient Response
  • Stable with Ceramic Output Capacitor
  • Logic Compatible Enable and Error Flag Pins
  • Current Limit, Reverse Current and Thermal Shutdown Protection
  • Operation up to 13.5 V Input Voltage
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
1 %
DFN-EP
13.5 V
2.24 V
13.5 to 2.24 V
75 °C/W
0.5 %
1 %
260
0.5@1.5A V
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.5 A
Fixed
2.5 V
8DFN EP
8
Positive Output
4 x 4 x 0.95 mm
Automotive
DFN EP
0.3@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: