NCV57201DR2G
Half Bridge Gate Driver (Isolated High Side & Non-Isolated Low Side)
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCV57201DR2G
Secondary Manufacturer Part#: NCV57201DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Isolated | ||
| NSOIC | ||
| Surface Mount | ||
| 70 ns | ||
| Non-Inverting | ||
| 2 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 70 ns | ||
| IGBT | ||
| AEC-Q100 | ||
| 2.3 A | ||
| 1.9 A | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |