PDP SEO Portlet

NCV571SN09T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV571SN09T1G
Secondary Manufacturer Part#: NCV571SN09T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 %
12 V
0 V
12 to 0 V
250 °C/W
Matte Tin
30 mV
65 mV
260
0.75@10mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
0.9 V
5TSOP
5
Positive Output
3 x 1.5 x 1 mm
Automotive
TSOP
0.65@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.2156
7694+
$0.2145
15388+
$0.2134
30776+
$0.2123
61552+
$0.2112