PDP SEO Portlet

NCV571MN10TBG

LDO Regulator, 150 mA, Ultra-Low Iq, Low Output. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV571MN10TBG
Secondary Manufacturer Part#: NCV571MN10TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP571 fixed low dropout (LDO) linear voltage regulator is designed for applications requiring voltage rails of 1.2 V or less. This LDO is ideal for handheld communication equipment and portable battery powered applications, which require low quiescent current as the NCP571 series features an ultra low quiescent current of 4.0 uA. The device incorporates both current limit and over temperature protection circuits. The NCP571 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 uF. The device is housed in either a TSOP 5 or 2x2.2mm DFN package. Standard voltage versions are 0.8 V, 0.9V, 1.0 V, and 1.2 V. Other voltage options may be available on demand.

  • Low Quiescent Current of 4.0 uA (typ)
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option down to 0.8 V

Technical Attributes

Find Similar Parts

Description Value
3 %
550 mV
DFN-EP
12 V
0 V
12 to 0 V
250 °C/W
Matte Tin
30 mV
65 mV
260
0.65@10mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
150 mA
Fixed
1 V
6DFN EP
6
Positive Output
2 x 2.2 x 0.95 mm
1V 150mA LDO Voltage Regulators
Automotive
DFN EP
0.55@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.188
10000+
$0.18705
20000+
$0.1861
40000+
$0.18515
80000+
$0.1842