NCV57152DSADJR4G
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response Adjustable. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP57152 is a high precision, very low dropout (VLDO), low minimum input voltage and low ground current positive voltage regulator that is capable of providing an output current in excess of 1.5 A with a typical dropout voltage of 330 mV at 1.5 A load current and input voltage from 1.8 V and up. The device is stable with ceramic output capacitors. The device can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection. Logic level enable and error flag pins are available. The NCP57152 is an Adjustable Voltage device and is available in D2PAK-5 and DFN8 packages.
- Output Current in Excess of 1.5 A
- Minimum Operating Input Voltage 1.8 V for Full 1.5 A Output Current
- 330 mV Typical Dropout Voltage at 1.5 A
- Adjustable Output Voltage Range from 1.24 V to 13 V
- Low Ground Current
- Fast Transient Response
- Stable with Ceramic Output Capacitor
- Logic Compatible Enable and Error Flag Pins
- Current Limit, Reverse Current and Thermal Shutdown Protection
- Operation up to 13.5 V Input Voltage
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ100 Qualified and PPAP Capable
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 % | ||
| 13.5 V | ||
| 1.8 V | ||
| 1.8 to 13.5 V | ||
| 52 °C/W | ||
| 2.1 °C/W | ||
| Pure Tin | ||
| 0.5 % | ||
| 1 % | ||
| 260 | ||
| 0.52@1.5A V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 1.24 to 13 V | ||
| 5D2PAK | ||
| 5 | ||
| Positive | ||
| 10.236(Max) x 9.347(Max) x 4.572(Max) | ||
| Adj 1.5A LDO Voltage Regulators | ||
| 1.271 V | ||
| Extended Industrial | ||
| D2PAK | ||
| 0.33@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |