NCV57091ADWR2G
Isolated High Current Gate Driver Isolated High Current Gate Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCV57091ADWR2G
Secondary Manufacturer Part#: NCV57091ADWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| Isolated | ||
| SOIC | ||
| Surface Mount | ||
| 60 ns | ||
| Logic | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 60 ns | ||
| IGBT, MOSFET | ||
| NCx57091y Series | ||
| AEC-Q100 | ||
| 6.5 A | ||
| 6.5 A | ||
| 20 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |