PDP SEO Portlet

NCV5701BDR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5701BDR2G
Secondary Manufacturer Part#: NCV5701BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half
Inverting
High and Low Side
56 ns
Tin
260 °C
7.9 ns
20 V
700 mW
75 ns
9.2 ns
75 ns
75 ns
5.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
1
1.5 mA
-40 to 125 °C
125 °C
-40 °C
63 ns
8SOIC
7.8 A
8
5(Max) x 4(Max) x 1.5(Max) mm
Automotive
6.8 A
7.8 A
SOIC
20 V
13.2 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.98
1820+
$0.975
3640+
$0.97
7280+
$0.965
14560+
$0.96