NCV57001FDWR2G
Isolated high current and high efficiency SiC/MOSFET/IGBT gate driver with internal galvanic isolation Isolated High Current IGBT Gate Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: NCV57001FDWR2G
Secondary Manufacturer Part#: NCV57001FDWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Isolated | ||
| WSOIC | ||
| Surface Mount | ||
| 60 ns | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| 66 ns | ||
| IGBT | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 2.4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |