PDP SEO Portlet

NCV5663DSADJR4G

LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5663DSADJR4G
Secondary Manufacturer Part#: NCV5663DSADJR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5663 is a high performance, low dropout (LDO) linear voltage regulator designed for high power applications that require up to 3.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5663 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of this device. A thermally robust, 5 pin D2Pak, combined with an architecture that offers low ground current (independent of load), provides for a superior high-current LDO solution.

  • UltraFast Transient Response (Settling Time: 1 - 3 us)
  • Low Noise Without Bypass Capacitor (28 uVrms)
  • Low Ground Current Independent of Load (3.0 mA Maximum)
  • Fixed/Adjustable Output Voltage Versions
  • Enable Function
  • Error Flag (Fixed Output Version)
  • Current Limit Protection
  • Thermal Protection
  • 0.9 V Reference Voltage for UltraLow Output Operation
  • Power Supply Rejection Ratio > 65 dB

Technical Attributes

Find Similar Parts

Description Value
0.2 %
9 V
2 V
9 to 2 V
45 °C/W
5 °C/W
Matte Tin
0.03 %
0.03 %
260
1.3@3A V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
125 °C
-40 °C
3 A
Adjustable
6D2PAK
6
Positive
10.24 x 9.35 x 4.57 mm
Adj 3A LDO Voltage Regulators
0.9 V
D2PAK
1@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  1900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:378  Mult:378  
USD $:
378+
$0.77571
756+
$0.76908
1512+
$0.75814
3024+
$0.7472
6048+
$0.73626