PDP SEO Portlet

NCV5661DTADJRKG

LDO Regulator, 1 A, Low Noise, with Enable Vout: Adj. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5661DTADJRKG
Secondary Manufacturer Part#: NCV5661DTADJRKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5661 is a high performance, low dropout (LDO) linear voltage regulator designed for high power applications that require up to 1.0 A current. It is offered in both fixed and adjustable output versions. With output voltages as low as 0.9 V and ultra-fast response times for load transients, the NCP5661 also provides additional features such as Enable and Error Flag (for the fixed output version), increasing the utility of this device. A thermally robust, 5 pin DPAK or DFN 3.0 x 3.3 mm, combined with an architecture that offers low ground current (independent of load), provides for a superior high-current LDO solution.

  • Ultra-Fast Transient Response (Settling Time: 1-3 µs
  • Low Noise Without Bypass Capacitor (26 µVrms)
  • Low Ground Current Independent of Load(3.0 mA Maximum)
  • Fixed/Adjustable Output Versions
  • Enable Function
  • Error Flag (Fixed Output Version)
  • Current Limit Protection
  • Thermal Protection
  • 0.9 V Reference Voltage for Ultra-Low Output Operation
  • Power Supply Rejection Ratio > 65 dB

Technical Attributes

Find Similar Parts

Description Value
1 %
9 V
2 V
9 to 2 V
100 °C/W
8 °C/W
Matte Tin
0.03 %
0.03 %
260
1.3@1A V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 150 °C
125 °C
-40 °C
1 A
Adjustable
0.9 V
5DPAK
5
Positive
6.73 x 6.22 x 2.38 mm
Adj 1A LDO Voltage Regulators
0.9 V
Automotive
DPAK
1@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.72703
5000+
$0.71258
10000+
$0.70235
20000+
$0.69241
40000+
$0.6725