NCV565ST12T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV565ST12T3G
Secondary Manufacturer Part#: NCV565ST12T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 9 V | ||
| 2.5 V | ||
| 9 to 2.5 V | ||
| 107 °C/W | ||
| Matte Tin | ||
| 0.03 % | ||
| 0.03 % | ||
| 260 | ||
| 1.3@1.5A V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 1.2 V | ||
| 4SOT-223 | ||
| 4 | ||
| Positive | ||
| 6.5 x 3.5 x 1.57 mm | ||
| 1.2V 1.5A LDO Voltage Regulators | ||
| 0.9 V | ||
| Automotive | ||
| SOT-223 | ||
| 0.9@1.5A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |