PDP SEO Portlet

NCV551SN25T1G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV551SN25T1G
Secondary Manufacturer Part#: NCV551SN25T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
12 V
1.7 V
12 to 0 V
250 °C/W
Matte Tin
30 mV
65 mV
260
0.22@10mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
2.5 V
5TSOP
5
Positive
3 x 1.5 x 1 mm
2.5V 150mA LDO Voltage Regulators
Automotive
TSOP
0.13@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2027
6668+
$0.19737
13336+
$0.1948
26672+
$0.19231
53344+
$0.18518