NCV5504DTRKG
LDO Regulator, 250 mA, Low Dropout. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCV5504 Low Dropout (LDO) Linear Voltage Regulator is a dual output low dropout linear voltage regulator with +/-2.0% accuracy over the operating temperature range. It features a fixed output voltage of 3.3 V (contact the factory for other fixed output voltage options) and an adjustable output that ranges from 1.25 V to 5.0 V. It is available in a 5 pin DPAK Pb-free package.The NCV5504 provides low noise operation without a bypass capacitor for the fixed output. This device has ripple rejection of 75 dB and a dropout of 250 mV @ 250 mA and is suitable for post-regulation and power sensitive battery operated applications.
- One Fixed and One Adjustable Output
- Adjustable Output Voltage from 1.25 V to 5.0 V
- Low Dropout Voltage of 250 mV Typical at 250 mA
- Low Quiescent Current of 370 µA Typical
- Ripple Rejection of 75 dB
- Temperature Range of -40°C to +125°C
- Accuracy of ±2.0% Over Temperature
- Thermal Protection and Current Limit
- AEC Qualified
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 18 V | ||
| 1 V | ||
| 18 V | ||
| 100 °C/W | ||
| 8 °C/W | ||
| Matte Tin | ||
| 15 mV | ||
| 15 mV | ||
| 260 | ||
| 0.4@250mA V | ||
| 0.45 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 3.3, 1.25 V | ||
| 5DPAK | ||
| 5 | ||
| Positive | ||
| 6.73 x 6.22 x 2.38 mm | ||
| Adj 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| DPAK | ||
| 0.25@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |