PDP SEO Portlet

NCV5183DR2G

High Voltage 4.3 A High and Low Side Driver AEC Q100 version

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5183DR2G
Secondary Manufacturer Part#: NCV5183DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP5183 is a High Voltage High Current Power MOSFET Driver providing two outputs for direct drive of 2 N-channel power MOSFETs arranged in a half-bridge (or any other high-side + low-side) configuration. It uses the bootstrap technique to insure a proper drive of the High-side power switch. The driver works with 2 independent inputs to accommodate any topology (including half-bridge, asymmetrical half-bridge, active clamp and full-bridge…).

Technical Attributes

Find Similar Parts

Description Value
120 ns
2
8
125 °C
-40 °C
120 ns
MOSFET
4.3 A
4.3 A
18 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.25714
5000+
$1.18919
10000+
$1.1579
20000+
$1.1282
40000+
$1.1