PDP SEO Portlet

NCV51513AAMNTWG

Automotive 130 V, 2.0/3.0 A High and Low Side Drivers with Dead Time & Interlock 130 V, 2.0/3.0 A High and Low Side Drivers with No Dead Time & Input Filter

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51513AAMNTWG
Secondary Manufacturer Part#: NCV51513AAMNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCV51513 is 130 V half bridge driver with high drive current capabilities and options for DC-DC power supplies and inverters. NCV51513 offers best in class propagation delay, low quiescent current and low switching current at high frequencies of operation. This device is tailored for highly efficient power supplies operating at high frequencies. NCV51513 is offered in two versions for propagation delays. With filter version, it has a typical 50 ns propagation delay, while without filter version it has a typical propagation delay of 20 ns. Internal 80 ns dead time (xB version) and interlock function protect the output MOSFETs against cross conduction events. Enable functionality provides additional system flexibility and helps reducing power consumption.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97