PDP SEO Portlet

NCV51510MNTAG

±3A Sink/Source DDR Termination Regulator. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51510MNTAG
Secondary Manufacturer Part#: NCV51510MNTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP51510 is a source/sink Double Data Rate (DDR) termination regulator specifically designed for low input voltage and low-noise systems where space is a key consideration. The NCP51510 maintains a fast transient response and only requires a minimum VTT load capacitance of 10 F for output stability. The NCP51510 supports remote sensing and all power requirements for DDR VTT bus termination. The NCP51510 can also be used in low-power chipsets and graphics processor cores that require dynamically adjustable output voltages. The NCP51510 is available in the thermally-efficient DFN10 Exposed Pad package, and is rated both Green and Pb-Free.

Generate DDR Memory Termination Voltage (VTT) For DDR, DDR-2, DDR-3 and DDR-4 Source / Sink Currents Supports Loads Up to ±3 A (Typ), Output is Over-Current Protected Integrated MOSFETs with Thermal Shutdown Protection Fast Load-Transient Response PGOOD Output Pin to Monitor Status of VTT Output Regulation SS Input Pin for Suspend Shutdown mode VRI Input Reference for Flexible Voltage Tracking VTTS Input for Remote Sensing (Kelvin Connection) Built-in Soft-Start, Under Voltage Lockout Small, Low-Profile 10-pin, 3 x 3 mm DFN Package NCV51510MWTAG - Wettable Flank Option for Enhanced Optical Inspection NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable* This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
10
-40 to 125 °C
125 °C
-40 °C
10
3 A
DFN
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99
6000+
$0.985
12000+
$0.98
24000+
$0.975
48000+
$0.97