PDP SEO Portlet

NCV51400MWTXG

3 Amp VTT Termination Regulator DDR1, DDR2, DDR3, LPDDR3, DDR4. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV51400MWTXG
Secondary Manufacturer Part#: NCV51400MWTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCV51400MWTXG is a 3A VTT termination regulator for DDR1, DDR2, DDR3, LPDDR3, DDR4 in 10 pin DFN package. This source/sink double data rate (DDR) termination regulator is specifically designed for low input voltage and low noise systems where space is a key consideration. It supports a remote sensing function and all power requirements for DDR VTT bus termination. The NCP51400 can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. Built-in soft start, undervoltage lockout and overcurrent limit. It has VCC supply current of 0.7mA (TA = 25°C, EN = 3.3V, no load) and VCC shutdown current of 65µA (TA = 25°C, EN = 0V, VRI = 0V, no load). It is typically used in DDR memory termination, servers, networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, Chipset/RAM supplies as low as 0.5V and active bus termination applications.

  • Automotive grade AEC-Q100 qualified and PPAP capable
  • Input voltage rails supports from 2.5V to 3.3V and 5V rails
  • PVCC voltage range from 1.1V to 3.5V
  • Integrated power MOSFETs and fast load transient response
  • Logic output pin to monitor VTT regulation (PGOOD)
  • Logic input pin for shutdown mode (EN)
  • Reference input allows flexible input tracking either directly or through resistor divider (VRI)
  • Remote sensing (VTTS) and thermal shutdown
  • Operating free air temperature range from -40°C to 125°C
  • Wettable flank option for enhanced optical inspection

Technical Attributes

Find Similar Parts

Description Value
2.375 to 5.5 V
260 °C
1 mA
Surface Mount
MSL 1 - Unlimited
10
1
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
10DFN EP
10
Positive
3 x 3 x 0.95 mm
NCV51400
Automotive
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46
6000+
$0.43514
12000+
$0.42368
24000+
$0.41282
48000+
$0.4025