PDP SEO Portlet

NCV511SN15T1G

LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 1.5V

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV511SN15T1G
Secondary Manufacturer Part#: NCV511SN15T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP511 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP511 series features an ultra-low quiescent current of 40 A. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP511 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 F. The device is housed in the micro-miniature TSOP-5 surface mount package. Standard voltage versions are 1.5 V, 1.8 V, 2.5 V, 2.7 V, 2.8 V, 3.0 V, 3.3 V, and 5.0 V. Other voltages are available in 100 mV steps.

Low Quiescent Current of 40 A Typical Low Dropout Voltage of 100 mV at 100 mA Excellent Line and Load Regulation Maximum Operating Voltage of 6.0 V Low Output Voltage Option High Accuracy Output Voltage of 2.0% Industrial Temperature Range of -40°C to 85°C NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.9 V
2.5 to 6 V
250 °C/W
Matte Tin
3.5 mV/V
0.8 mV/mA
260
0.35@100mA V
0.1 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.5 V
5TSOP
5
Positive
3 x 1.5 x 1(Max)
1.5V 150mA LDO Voltage Regulators
Industrial
TSOP
0.245@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.25196
7694+
$0.25068
15388+
$0.24941
30776+
$0.24814
61552+
$0.24686