PDP SEO Portlet

NCV5104DR2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV5104DR2G
Secondary Manufacturer Part#: NCV5104DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half
High and Low Side
620 ns
3.3V|5V
75 ns
35 ns
160 ns
170 ns
170 ns
Surface Mount
MSL 1 - Unlimited
2
8
1
1
-40 to 125 °C
125 °C
-40 °C
100 ns
60 Ohm
8SOIC
0.5 A
IGBT, MOSFET, Mosfet
0
Extended Industrial
500 mA
250 mA
20 V
10 V
15.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.00641
5000+
$0.98125
10000+
$0.96914
20000+
$0.95732
40000+
$0.94578