PDP SEO Portlet

NCV500SN28T1G

LDO Regulator, 150 mA, Low Dropout, Low Noise 2.8V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCV500SN28T1G
Secondary Manufacturer Part#: NCV500SN28T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP500 Low Dropout (LDO) Linear Voltage Regulator is designed for portable battery powered applications which require low noise operation, fast enable response time, and low dropout. The device achieves its low noise performance without the need of an external noise bypass capacitor. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage, and current limit and temperature limit protection circuits.The NCP500 LDO Linear Voltage Regulator has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 1.0 mF. Standard voltage versions are 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V.

  • Ultra-Low Dropout Voltage of 170 mV at 150 mA
  • Fast Enable Turn-On Time of 20 µsec
  • Wide Operating Voltage Range of 1.8 V to 6.0 V
  • Excellent Line and Load Regulation
  • High Accuracy Output Voltage of 2.5%
  • Enable Can Be Driven Directly by 1.0 V Logic
  • Very Small QFN 2x2 Package
  • Pb-Free Package May be Available.* The G-Suffix Denotes a Pb-Free Lead Finish

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.21529
12000+
$0.20365
24000+
$0.19829
48000+
$0.1932
96000+
$0.18838