NCV47711PDAJR2G
LDO Regulator, 350 mA, Low Dropout, High PSRR. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV47711PDAJR2G
Secondary Manufacturer Part#: NCV47711PDAJR2G
- RoHS 10 Compliant
- Tariff Charges
The NCV47711 is a 350mA output current integrated low dropout regulator designed for use in harsh automotive environments. It includes wide operating temperature and input voltage ranges. It has a high peak input voltage tolerance and reverse input voltage protection. It also provides overcurrent protection, overtemperature protection and enable for control of the state of the output voltage. The integrated current sense feature provides diagnosis and system protection functionality.
- Enable Input (3.3V Logic Compatible Thresholds)
- Adjustable Current Limit (from 10mA to 35 mA) with 10% accuracy
- Current Limitation
- Thermal Shutdown
- Reverse Input Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 40 V | ||
| 5.5 V | ||
| 40 to 5.5 V | ||
| 70 °C/W | ||
| Matte Tin | ||
| 0.1 % | ||
| 0.14 % | ||
| 265 | ||
| 0.5@150mA V | ||
| 0.23 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Adjustable | ||
| 5 to 20 V | ||
| 8SOIC EP | ||
| 8 | ||
| Positive | ||
| 4.9 x 3.9 x 1.65 mm | ||
| Adj 350mA LDO Voltage Regulators | ||
| Automotive | ||
| SOIC EP | ||
| 0.25@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |