NCV47711DAJR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCV47711DAJR2G
Secondary Manufacturer Part#: NCV47711DAJR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 % | ||
| 40 V | ||
| 5.5 V | ||
| 5.5 to 40 V | ||
| 121 °C/W | ||
| Matte Tin | ||
| 1 % | ||
| 1.4 % | ||
| 260 °C | ||
| 0.5@150mA V | ||
| 0.23 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.35 A | ||
| Adjustable | ||
| 5 to 20 V | ||
| 8SOIC | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.5 mm | ||
| Adj 350mA LDO Voltage Regulators | ||
| 1.275 V | ||
| Automotive | ||
| SOIC | ||
| 0.25@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |